CSMS-D71
PanduitThe multifunctional, lightweight cable tie mount cable spacer is light brown and made of PEEK. It comes in packages of 500.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CSMS-D71
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Tie Mount
Color:
Light Brown
Panduit CSMS-D71 PEEK Cable Spacers are designed to separate or hang cords, cables and tubing in high temperature and harsh chemical environments. They are multifunctional, lightweight and are intended for indoor environments. Made of PEEK, are light brow
Search Keywords:
CSMSD71
IN STOCK:
1,474
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
500
$2.166
$1,083.000
1,000
$2.127
$2,127.000
2,000
$2.102
$4,204.000
4,000
+
$2.078
$8,312.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TMS-SCE-2X-1/2-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Orange
PLB4S-C
Pan-Ty® double loop cable tie, standard cross section, 14.8" (376mm) length, nylon 6.6, na...
BT2I-C
Dome-Top® barb ty cable tie, intermediate cross section, 8.0" (203mm) length, nylon 6.6, n...
TMS-SCE-2X-1/8-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Orange
D-436-38
The Sealed In-Line Crimp Splice from TE has been designed to provide immersion resistant i...