CT-1123
PanduitThe controlled cycle crimp tool has a square profile and is designed for strength and durability. It is intended for American Wire Gauge (AWG) #26 to 8 (0.14 to 10.0 mm²) insulated and non-insulated single wire ferrules and American Wire Gauge (AWG) #22 to 12 (0.50 to 4.0 mm²) insulated twin wire ferrules. The crimp tool is 7.67" (19 mm) long and 2.78" (71 mm) wide with a closed handle. The crimp tool weighs 10.6 oz (300 g) and has an ergonomic design that assures operator comfort, safety, and performance. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CT-1123
RoHS:
No
HTS:
8203206060
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Life Cycle:
Discontinued & Replaced
The CT-1123 Contour Crimp™ Ferrule Crimp Tool has a square profile. The controlled-cycle mechanism assures high quality, consistent terminations. The ergonomic grip and side load design assures operator comfort and convenience.
Search Keywords:
CT1123
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Manufacturer Stock:
478
can ship
10/28/24
Quantity
Unit Price
Ext. Price
1
$391.26
$391.260
3
+
$371.69
$1,115.070
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CT-1005
Controlled cycle crimp tool with trapezoid profile for Panduit #4 – 2 AWG (26.0 – 35.0mm²)...
CT-1002
The controlled cycle crimp tool has a trapezoidal profile and is designed for strength and...
CT-1004
The controlled cycle crimp tool has a trapezoidal profile and is designed for strength and...
CT-1006
Controlled Cycle Ferrule Crimping Tools Operation, Inspection And Maintenance Instructions