help desk software

CT-1200

Panduit

The controlled cycle crimp tool has a trapezoidal profile and is designed for strength and durability. It is intended for American Wire Gauge (AWG) #26 to 10 (0.14 to 6.0 mm²) insulated and non-insulated single wire ferrules and American Wire Gauge (AWG) #22 to 12 (0.50 to 4.0 mm²) insulated twin wire ferrules. The crimp tool is 8.27" (210. 06 mm) long and 2.17" (55.11 mm) wide with a closed handle. The crimp tool weighs 10.6 oz (300 g) and has an ergonomic design that assures operator comfort, safety, and performance. .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CT-1200
RoHS:
Yes
Supplier Standard Pack:
1
The PANDUIT CT-1002 controlled cycle crimp tool is the perfect tool for crimping insulated and non-insulated wire ferrules. With a trapezoidal profile, this crimp tool is not only strong and durable but also delivers excellent results every time. It is designed to handle a wide range of wire gauges from #26 to 10 (0.14 to 6.0 mm²) for single wire ferrules and #22 to 12 (0.50 to 4.0 mm²) for twin wire ferrules. Measuring 8.27" (210.06 mm) in length and 2.17" (55.11 mm) in width, the CT-1002 crimp tool is compact and easy to handle with its closed handle design. It weighs just 10.6 oz (300 g), making it lightweight and comfortable to use for extended periods. The ergonomic design of this crimp tool ensures operator comfort, safety, and performance. It is specifically engineered to reduce strain and fatigue, allowing for efficient and precise crimping. Whether you're a professional electrician or a DIY enthusiast, the PANDUIT CT-1002 controlled cycle crimp tool is the ideal choice for all your crimping needs.
Search Keywords:
CT1200
IN STOCK: 0
Manufacturer Stock:
689   can ship 10/28/24
Factory Lead-Time
9 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$507.58
$507.580
3 +
$482.20
$1,446.600
DOWNLOADS