CT-720
PanduitManual crimping tool for UL Listed or Recognized and CSA Certified terminations of Panduit copper compression lugs and splices for #8 AWG – 500 kcmil copper code conductor and aluminum compression lugs and splices for #6 AWG – 350 kcmil copper and aluminum code conductors. Provides UL Listed terminations of Panduit® Pan-Term® #8 – 2 AWG vinyl insulated terminals.<CRLF><CRLF>Color-coded CD-720 crimping dies, carrying/storage case, and controlled cycle mechanism must be purchased separately.<CRLF><CRLF>Specifications:<CRLF>Output: 6 tons<CRLF>Weight: 7.7 lbs.<CRLF>Length: 26"<CRLF>Handle span: 58" (open), 2.5" (closed) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CT-720
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
Panduit CT-1250 is a simple easy to use hand crimping tool that crimps #1, 1/0, 2/0, and 4/0 AWG power connector lugs. This tool requires no individual dies – instead, it includes a 6-position integrated rotating wheel that provides a UL and CSA approved
Search Keywords:
CT720
This product is not in stock and cannot be back-ordered
Product Guides