CXS35-36-C
PanduitOne-hole, copper, single barrel, straight fixed tongue lug, #14 - #6 AWG, 3/16" (4.8mm) stud hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CXS35-36-C
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Lug Terminal
Gender:
N/A
Dimension:
25.9 x 9.65 mm
Wire Size:
6-14 AWG
The CXS35-36-C Mechanical Connector Lug one-hole copper, single barrel, is made from high strength electrolytic copper to provide premium electrical and mechanical performance for wide wire range-taking capability that helps minimize inventory requirement
Search Keywords:
CXS3536C
IN STOCK:
970
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$2.000
$200.000
200
$1.848
$369.600
400
$1.809
$723.600
800
+
$1.771
$1,416.800
Product Guides
CUSTOMERS
ALSO BOUGHT
NG-9512
NEMA Box Accessories, Cable Gland Nylon 6/6 Black
NG-9514
Cable Accessories Gland Nylon 6/6 Black
ABMM-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
1943840000
Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 20A Box