help desk software
DATA SHEET

D1.5X2BL6

Panduit

Wiring Duct ONLY, Rnd Hole - Black - 1.5"W x 2"H - 6' Length - LF PVC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
D1.5X2BL6
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
Package Type:
Material:
Polyvinyl Chloride
Color:
Black
Life Cycle:
Discontinued & Replaced
The D1.5X2LG6 Panduct Lead-Free PVC Round Hole Wiring Duct is designed with multiple rows of holes to retain and support wire at variable heights and positions. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). M
Search Keywords:
D15X2BL6
  This product is discontinued, but still in stock
IN STOCK: 24
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$24.01
$144.060
12
$15.12
$181.440
24
$7.39
$177.360
97
$7.04
$682.880
120 +
$6.38
$765.600
RECOMMENDED REPLACEMENT
D1.5X2LG6
D1.5X2LG6
VIEW PRODUCT
Tools/3D Models