Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
D1.5X3BL6
RoHS:
Yes
Supplier Standard Pack:
6
Material:
Polyvinyl Chloride
Color:
Black
The D1.5X3BL6 Panduct Lead-Free PVC Round Hole Wiring Duct is designed with multiple rows of holes to retain and support wire at variable heights and positions. UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C). M
Search Keywords:
D15X3BL6
IN STOCK:
108
Can Ship immediately
Manufacturer Stock:
792
can ship
10/28/24
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
6
$9.74
$58.440
12
$9.25
$111.000
24
$8.79
$210.960
48
$8.35
$400.800
120
+
$7.93
$951.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
LCD8-14AF-L
Two-hole, standard barrel lug with window, #8 AWG wire, 1/4" stud hole, .63" hole spacing,...
PK18-6R-C
Ring terminal, 22 – 16 AWG, KYNAR insulated, #6 stud size, bulk package.
C1.5BL6-F
Wiring Duct Cover + Protective Film - Black - 1.5"W 6' Length - LF PVC
885RZ04
Conn Terminal Block 4 POS 11mm Screw Panel Mount 85A