D18-187-C
PanduitThe vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.187 x 0.032" inches (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long and 0.23" (5.8 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in bottles of 100. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
D18-187-C
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Life Cycle:
Discontinued & Replaced
The PANDUIT part D18-187-M is a reliable solution for overcoming failures caused by high vibration. This metallic brass female disconnect features a compact design with a tab size of 0.187 x 0.032 (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). With a length of 0.58 (14.7 mm) and a width of 0.23 (5.8 mm), it provides a secure connection in a variety of applications. The disconnect is non-insulated and tin-plated, offering excellent conductivity and durability. Its standard barrel configuration and sleeved barrel ensure a secure fit for enhanced performance. Each box contains 1000 female disconnects, providing a cost-effective and practical solution for your electrical needs.
Search Keywords:
D18187C
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
100
Available in less than min:
4
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$1.650
$1.650
100
$1.500
$150.000
200
$0.743
$148.600
400
$0.698
$279.200
800
+
$0.629
$503.200
Product Guides