help desk software
DATA SHEET

DMNF1-63-C

Panduit

Metric Female Disconnect, 0.5 – 1.0mm² wire range, 6.3mm x .8mm tab size, nylon barrel insulated, funnel entry.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DMNF1-63-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.08 mm²
Stud Size:
N/A
Dimension:
20.57 x 17.37 mm
Wire Size:
16-20 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
Panduit DNF18-250-C Female Disconnect
Search Keywords:
DMNF163C
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.831
$6.831
20
$6.210
$124.200
25
$5.060
$126.500
100
$1.840
$184.000
250
$0.890
$222.500
500 +
$0.853
$426.500
Tools/3D Models