DNF14-187-C
PanduitThe vibration resistant female disconnect in is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNF14-187-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
3.84 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
90(Max) °C
The vibration resistant female disconnect in is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm
Search Keywords:
DNF14187C
IN STOCK:
335
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.604
$160.400
200
$1.580
$316.000
400
$1.413
$565.200
800
+
$1.219
$975.200
Product Guides
CUSTOMERS
ALSO BOUGHT
Q8F1BXXY24E
Panel Mount LED Indicator - 8mm - Yellow - 24VDC @ 20mA - Flush - Black Bezel - Solder Lug...
DNF14-250FIB-C
Quick Disconnect Terminal - DNF-FIB Series - Female Quick Disconnect - 6.35mm x 0.81mm - 0...
DAA7W2SA197F0
D Subminiature Connector - 7 Contact - Female - Crimp Terminal - Receptacle
DNF18-188FIB-C
Quick Disconnect Terminal 18-22AWG F 19.8mm 7.4mm Tin
PNF14-8R-C
Ring Terminal, 16 – 14 AWG, #8 stud size, funnel entry, nylon insulated, standard package.