DNF14-25FIB-3K
PanduitThe DNF14-250FIB-3K is blue, fully insulated nylon female disconnect. This part uses a 16-14 AWG wire gauge and measures .250" x .032" (6.35mm x 0.81mm)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNF14-25FIB-3K
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack
1
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
4.16 mm²
Stud Size:
N/A
Dimension:
19.8 x 7.9 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
125(Max) °C
Life Cycle:
Discontinued & Replaced
The DNF14-250FIB-3K is blue, fully insulated nylon female disconnect. This part uses a 16-14 AWG wire gauge and measures .250" x .032" (6.35mm x 0.81mm)
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Ships today, if you order in
Product Guides