DNF18-110FIB-M
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNF18-110FIB-M
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.27 mm²
Stud Size:
N/A
Dimension:
18 x 4.8 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Panduit DNF18-110FIB-M Female Disconnect
Search Keywords:
DNF18110FIBM
Different packaging options available. See Alternatives
IN STOCK:
2,901
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3794
$379.400
2,000
$0.3717
$743.400
4,000
$0.3620
$1,448.000
8,000
+
$0.3512
$2,809.600
Product Guides
CUSTOMERS
ALSO BOUGHT
CWT-9004
Connector Accessories Solder Sleeve One Step Wire Terminator
S1125-KIT-4
Epoxy Adhesive - Two Part - Five 10 gram packs
NAC3FPX-TOP
powerCON TRUE1 TOP Chassis Connectors - Appliance outlet connector - 1/4" flat tab termina...
NAC3MPX-TOP
powerCON TRUE1 TOP Chassis Connectors - Appliance inlet connector - 1/4" flat tab terminal...