DNF18-111-C
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNF18-111-C
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
1.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
90(Max) °C
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020” (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) lo
Search Keywords:
DNF18111C
Different packaging options available. See Alternatives
IN STOCK:
212
Can Ship immediately
Manufacturer Stock:
33,400
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
100
$1.237
$123.700
200
$1.224
$244.800
400
$1.208
$483.200
800
+
$1.151
$920.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
52410
PIDG SP SPD 22-16COMM22-18MIL8
52929
Fork / Spade Tongue Terminal - PIDG Series - 22-16 AWG - 1.65 mm² - M3.5 - #6.
2FA53-78/TABS
Switch Toggle ON None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with T...
1729209
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
1792252
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...