DNF18-111FIB-C
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNF18-111FIB-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
1.41 mm²
Stud Size:
N/A
Dimension:
18 x 4.8 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) lon
Search Keywords:
DNF18111FIBC
Different packaging options available. See Alternatives
IN STOCK:
712
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.134
$113.400
200
$1.123
$224.600
400
$1.103
$441.200
800
+
$1.016
$812.800
Product Guides