DNF18-111FIB-M
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNF18-111FIB-M
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
1.41 mm²
Stud Size:
N/A
Dimension:
18 x 4.8 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Panduit DNF18-111FIB-M Female Disconnect
Search Keywords:
DNF18111FIBM
IN STOCK:
4,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4424
$442.400
2,000
$0.4330
$866.000
4,000
$0.4240
$1,696.000
8,000
+
$0.4198
$3,358.400
Product Guides
Accessories
HSTTA25-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .25" (6.4mm) diameter, adhesive lined blac ...
S050X075VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll ...
H100X025H2T
Labels Heat Shrink Label Polyolefin Yellow 25.4x6.4mm
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
3-640620-2
02P MTA100 CONN ASSY F/T RED
SJ-5023-BLACK
Bumpers and Leveling Elements Bumper Black ABS/Acrylic/Glass/Metals/Polycarbonate/Polyethy...
1803578
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
RNF-100-3/16-BK-SP
Heat Shrink Tubing - Flame Retardant - 2:1 - 0.187 " (4.75mm) - Black - 1000 ft (304.8m).