DNF18-111-M
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip barrel. It comes in boxes of 1000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNF18-111-M
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
1.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
90(Max) °C
Panduit DNF18-111-M Female Disconnect
Search Keywords:
DNF18111M
IN STOCK:
3,003
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.452
$452.000
2,000
$0.430
$860.000
4,000
$0.408
$1,632.000
8,000
+
$0.388
$3,104.000
Product Guides