DNFR14-205B-M
PanduitThe vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNFR14-205B-M
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
4.23 mm²
Stud Size:
N/A
Dimension:
19.8 x 9.1 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78"
Search Keywords:
DNFR14205BM
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
1000
Available in less than min:
2
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.5202
$0.520
1,000
$0.4729
$472.900
2,000
$0.4682
$936.400
4,000
$0.4635
$1,854.000
8,000
+
$0.4589
$3,671.200
Product Guides