DNFR14-250FIB-L
PanduitThe vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in bottles of 50. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNFR14-250FIB-L
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.04 mm²
Stud Size:
N/A
Dimension:
14.93 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.58" (14.7
Search Keywords:
DNFR14250FIBL
Different packaging options available. See Alternatives
IN STOCK:
2,755
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.416
$70.800
100
$1.385
$138.500
200
$1.352
$270.400
400
+
$1.281
$512.400
Product Guides
Accessories
HSTTA38-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .38" (9.5mm) diameter, adhesive lined blac ...
S100X125VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H100X064H2T
The thermal transfer military grade heat-shrink label in yellow is single sided with a 3/8 ...
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...
CUSTOMERS
ALSO BOUGHT
BA-2RB-A2
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...
DNF18-188-C
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel...
BZ-2RW82272-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 ...
V3L-389
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 4A 125...
V7-4A17D8
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 12...