help desk software
DATA SHEET

DNFR18-206B-M

Panduit

Quick Disconnect Terminal 18-22AWG F 19.8mm 15.7mm Tin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DNFR18-206B-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.64 mm²
Stud Size:
N/A
Dimension:
19.8 x 9.1 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (1
Search Keywords:
DNFR18206BM
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.5376
$537.600
2,000
$0.5151
$1,030.200
4,000
$0.5099
$2,039.600
8,000 +
$0.4980
$3,984.000
RECOMMENDED REPLACEMENT
DNFR18-206B-L
DNFR18-206B-L
VIEW PRODUCT
Tools/3D Models
Product Guides