DPF18-206FIB-C
PanduitThe vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.205/0.187 x 0.02" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DPF18-206FIB-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.6 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The vibration resistant DiscoGrip™ female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.205/0.187 x 0.02" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²).
Search Keywords:
DPF18206FIBC
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
111
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.494
$149.400
200
$1.424
$284.800
400
$1.201
$480.400
800
+
$1.096
$876.800
DOWNLOADS