help desk software
DATA SHEET

DPF18-250FIB-3K

Panduit

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in red premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DPF18-250FIB-3K
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.1 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Panduit DPF18-250FIB-3K Female Disconnect
Search Keywords:
DPF18250FIB3K
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.3473
$1,041.900
6,000
$0.2946
$1,767.600
12,000
$0.2859
$3,430.800
24,000 +
$0.2780
$6,672.000
Tools/3D Models