help desk software
DATA SHEET

DPF18-250FIMB-D

Panduit

The vibration resistant DiscoGrip™ male disconnect is made of brass and is nickel-plated. It is fully insulated in red premium nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.92" (23.4 mm) long and 0.46" (11.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DPF18-250FIMB-D
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Quick Disconnect Terminal
Gender:
M
Tab Size:
5.16 mm²
Stud Size:
N/A
Dimension:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The vibration resistant DiscoGrip™ male disconnect is made of brass and is nickel-plated. It is fully insulated in red premium nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²)
Search Keywords:
DPF18250FIMBD
  Different packaging options available.  See Alternatives
IN STOCK: 1,000
Ships today, if you order in
Manufacturer Stock:
4,000   can ship 10/28/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
3 Weeks can ship 11/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.841
$420.500
1,000
$0.723
$723.000
2,000
$0.707
$1,414.000
4,000 +
$0.625
$2,500.000
Older Equivalent
DPF18-250FIMB-L
DPF18-250FIMB-L
VIEW PRODUCT
Tools/3D Models