DRD33LG6
PanduitPanduct® PanelMax™ DIN rail wiring duct (base, covers and DIN rail fasteners), 3" height, PVC, light gray.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DRD33LG6
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The DRD33LG6 Panduct® PanelMax™ DIN Rail Wiring Duct is a wire management solution that positions DIN rail and components off the panel directly above an integrated wire management channel for up to a 30% smaller footprint; up to 25% material cost savings
Search Keywords:
DRD33LG6
IN STOCK:
60
Ships today, if you order in
On Order:
6
can ship 12/26/24
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$39.66
$237.960
12
$34.66
$415.920
24
+
$30.68
$736.320
CUSTOMERS
ALSO BOUGHT
3031209
Ground modular terminal block - connection method: Spring-cage connection - number of conn...
C2LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9...
F3X4LG6
Type F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - B...
CT4BK18-M
Cable Ties, Miniature Black 19.1mm 80.06N Bag
3046152
Knife disconnect terminal block - with actuation latch - nom. voltage: 500 V - nominal cur...