help desk software
DATA SHEET

DV10-250-C

Panduit

Quick Disconnect Terminal 10-12AWG F 26.16mm 7.62mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DV10-250-C
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Dimension:
26.2 x 7.6 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
90(Max) °C
Life Cycle:
Discontinued & Replaced
Quick Disconnect Terminal 10-12AWG F 26.16mm 7.62mm Tin
Search Keywords:
DV10250C
  This product is discontinued, but still in stock
IN STOCK: 4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
20
Available in less than min:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.974
$6.974
20
$6.340
$126.800
25
$5.350
$133.750
50
$2.690
$134.500
100
$1.550
$155.000
250
$0.695
$173.750
500
$0.578
$289.000
1,000 +
$0.509
$509.000
RECOMMENDED REPLACEMENT
DV10-250-L
DV10-250-L
VIEW PRODUCT
Tools/3D Models
Product Guides