DV14-250B-M
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DV14-250B-M
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Dimension:
21.1 x 7.4 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Panduit DV14-250B-M Female Disconnect
Search Keywords:
DV14250BM
Different packaging options available. See Alternatives
IN STOCK:
16,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3039
$303.900
2,000
$0.2878
$575.600
4,000
$0.2737
$1,094.800
8,000
+
$0.2595
$2,076.000
Product Guides
Accessories
HSTTA25-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .25" (6.4mm) diameter, adhesive lined blac ...
S050X075VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll ...
H100X025H2T
Labels Heat Shrink Label Polyolefin Yellow 25.4x6.4mm
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CD-525
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...