DV14-250P-L
PanduitThe vibration resistant piggyback disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.88" (22.4 mm) long and 0.29" (7.4 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in bottles of 50. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DV14-250P-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Quick Disconnect Terminal
Gender:
M/F
Tab Size:
5.04 mm²
Stud Size:
N/A
Dimension:
22.4 x 7.4 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
90(Max) °C
Life Cycle:
Discontinued
The DV14-250P-LYY loose piece disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Combination of female disconnect and male tab allows versatility in points of connection. Multiple connection points
Search Keywords:
DV14250PL
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
50
Available in less than min:
2
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$2.75
$2.750
50
$2.50
$125.000
100
$1.95
$195.000
200
$1.74
$348.000
400
+
$1.67
$668.000
Product Guides