DV18-188B-3K
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187 x 0.02" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.77" (19.6 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DV18-188B-3K
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
3000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.41 mm²
Stud Size:
N/A
Dimension:
19.6 x 5.8 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187 x 0.02" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.77" (19.6 mm) long a
Search Keywords:
DV18188B3K
Different packaging options available. See Alternatives
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2525
$757.500
6,000
$0.2390
$1,434.000
12,000
$0.2366
$2,839.200
24,000
+
$0.2342
$5,620.800
Product Guides