DV18-206B-3K
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.77" (19.6 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DV18-206B-3K
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
3000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.41,2.64 mm²
Stud Size:
N/A
Dimension:
19.6 x 6.4 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.77" (19.6
Search Keywords:
DV18206B3K
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
9,000
Can Ship immediately
Manufacturer Stock:
90,000
can ship
10/28/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
3,000
$0.2392
$717.600
6,000
$0.2277
$1,366.200
12,000
$0.2254
$2,704.800
24,000
+
$0.2232
$5,356.800
DOWNLOADS