DV18-206B-CY
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.75" (19.1 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DV18-206B-CY
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.41,2.64 mm²
Stud Size:
N/A
Dimension:
19.6 x 6.4 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The PANDUIT part DV18-206B-3K is a high-quality vibration resistant female disconnect designed to provide secure and reliable electrical connections. Constructed from brass and tin-plated for enhanced durability, this disconnect is built to last. The barrel insulation in red vinyl housing not only ensures excellent electrical insulation but also adds a touch of visual distinction. Featuring a tab size of 0.187/0.205 x 0.02 (4.8/5.2 x 0.5 mm) and supporting a wire range of 22-18 AWG (0.5-1.0 mm²), this disconnect offers flexibility in accommodating different wire sizes. With dimensions of 0.77 (19.6 mm) in length and 0.25 (6.4 mm) in width, it is designed to fit seamlessly into a variety of applications. The funnel entry barrel configuration and butted seam barrel make it easy to insert and secure wires. The disconnect is conveniently available in reels of 3000, making it suitable for large-scale installations or projects. Whether you are a professional electrician or a DIY enthusiast, this PANDUIT disconnect provides a reliable and user-friendly solution for your electrical needs.
Search Keywords:
DV18206BCY
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
299
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.190
$119.000
200
$0.908
$181.600
400
$0.801
$320.400
800
+
$0.764
$611.200
Product Guides