DV18-206B-MY
PanduitThe vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.75" (19.1 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DV18-206B-MY
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.41,2.64 mm²
Stud Size:
N/A
Dimension:
19.6 x 6.4 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
The PANDUIT DNF18-206-C is a high-quality, vibration resistant female disconnect designed to provide secure and reliable electrical connections. Made of brass and tin-plated for enhanced durability and corrosion resistance, this disconnect is built to last. It features a barrel insulation in a vibrant red, nylon housing, adding an extra layer of protection to the connection.With a tab size of 0.205/0.187 x 0.020 (5.2/4.7 x 0.5 mm), it offers compatibility with a wide range of tabs. The disconnect supports a wire range of 22-18 AWG (0.5-1.0 mm²), making it suitable for various applications. Measuring just 0.76 (19.3 mm) in length and 0.25 (6.4 mm) in width, it offers a compact and space-saving solution for tight installations.The funnel entry configuration ensures easy and effortless wire insertion, enhancing the installation process. Additionally, it features an insulation grip sleeve barrel, providing a secure and snug fit for the wire. Each bottle contains 100 PANDUIT part DNF18-206-C disconnects, making it a cost-effective solution for high-volume applications. Trust PANDUIT for reliable and durable electrical connectivity solutions.
Search Keywords:
DV18206BMY
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
71
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$0.620
$24.800
50
$0.590
$29.500
100
$0.420
$42.000
250
$0.327
$81.750
500
$0.245
$122.500
1,000
$0.220
$220.000
3,000
+
$0.199
$597.000
Product Guides
CUSTOMERS
ALSO BOUGHT
192990-1560
Backshell Clamp Nylon Black 16.6Mm Individual
192990-1690
Circular Connector - 19 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
DEH-9P
D-Sub Connector - Plug - Male Pins - 9 Positions - 2 Rows - Shell Size 1 (E) - 5A - Straig...
CWT-1503
Connector Terminals Terminator Polyolefin Transparent Clear