help desk software

DV18-250-BULK

Panduit

Quick Disconnect Terminal 18-22AWG F 20.6mm 7.4mm Tin Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
DV18-250-BULK
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack:
1
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Dimension:
21.1 x 7.4 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
Quick Disconnect Terminal 18-22AWG F 20.6mm 7.4mm Tin Bulk
  This product is discontinued, but still in stock
IN STOCK: 300
Can Ship immediately
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$5.85
$117.000
25
$5.14
$128.500
50
$2.98
$149.000
100 +
$1.97
$197.000
RECOMMENDED REPLACEMENT
DV18-250B-MY
DV18-250B-MY
VIEW PRODUCT
DOWNLOADS