Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
E4X4OR6
RoHS:
Yes
Supplier Standard Pack
6
Life Cycle:
Discontinued & Replaced
The FiberRunner® Cable Routing Channel is used in a cable routing system and designed to route cables vertically in an efficient matter to protect and separate the cable. The channel is 4.10 inches H x 6 feet L x 4.25 inches W (104.1mm x 1.8m x 107.9mm).
Search Keywords:
E4X4OR6
This product is not in stock and cannot be back-ordered
Product Guides