Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
EV10-10LFB-Q
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
StrongHold™ Locking Fork Terminal, vinyl insulated, 12 - 10 AWG, #10 Stud Size.
Search Keywords:
EV1010LFBQ
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
100
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6685
$66.850
200
$0.5348
$106.960
400
$0.4661
$186.440
800
+
$0.4078
$326.240
Product Guides
CUSTOMERS
ALSO BOUGHT
EV10-8LFB-Q
Fork Terminal 10-12AWG Copper Yellow 26.7mm Tin Bag
EV10-6LFB-Q
Terminal Spade Locking 12-10AWG M3 Non Insulated Tin Plating Bag
EV14-10RB-Q
StrongHold Ring Terminal, Non-Insulated, 16 - 14 AWG, #10 Stud Size. | Panduit E14-10RB-Q
EV14-8RB-Q
1181025
Wire Ferrule Connector - Insulated - 14 AWG (2.50mm²) - 8.00mm Pin Length - Single Wire - ...