help desk software
DATA SHEET

EV10-6FB-Q

Panduit

Fork Terminal 10-12AWG Copper Yellow 25.7mm Tin Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
EV10-6FB-Q
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
StrongHold EV10-6FB-Q Contractor Grade Insulated Fork Terminals are a reliable and economical option that withstand a wide range of general-purpose applications. The fork design provides for fast and easy installation, without the need to remove fastener.
Search Keywords:
EV106FBQ
IN STOCK: 1,125
Ships today, if you order in
Minimum Order:
100
Multiple:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.265
$26.500
200
$0.252
$50.400
250 +
$0.239
$59.750
Tools/3D Models