Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
EV14-10RB-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
StrongHold™ Ring Terminal, vinyl insulated, 16 - 14 AWG, #10 Stud Size.
Search Keywords:
EV1410RBL
IN STOCK:
1,300
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4107
$20.535
100
$0.3430
$34.300
200
$0.3035
$60.700
400
$0.3005
$120.200
500
+
$0.2825
$141.250
Product Guides
CUSTOMERS
ALSO BOUGHT
T11-2-20.0A-01-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
1-966067-2
FER,WIRE,PL SLV,1.50/16,L8,BLACK,LP
Q8F1CXXY110E
Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Flush - Bright Chrome Bezel - So...
171508-1
PIDG RING UL 22-16
3200823
Ferrule - sleeve length: 8 mm - length: 16 mm - color: black