F1.5X1.5LG6
PanduitWiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 1.5"W x 1.5"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F1.5X1.5LG6
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The F1.5X1.5LG6 Panduct Lead-Free PVC Narrow Slot Wiring Duct features a narrow slot/finger design that closely matches the spacing of high-density components. Upper and lower scorelines allow for easy finger/sidewall section removal. UL 94 flame class
Search Keywords:
F15X15LG6
IN STOCK:
138
Ships today, if you order in
Minimum Order:
4
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
4
$7.36
$29.440
60
$6.69
$401.400
150
$6.62
$993.000
300
$6.56
$1,968.000
600
+
$6.49
$3,894.000
CUSTOMERS
ALSO BOUGHT
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
1201730
DIN Rail - 35mmx15mm - Slotted - 2m
1201112
Flat bracket - for fixing DIN rails 15 mm above the mounting surface - the fixing hole has...
C88E000212
Sub D Hood - 50 Position - Top Entry - UNC 4-40 Thumb Screws - Zinc, Nickel Plated.
E10711
Tubular 6AWG Electrolytic Copper 32mm Electro Tin