F1.5X4LG6
PanduitWiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 1.5"W x 4"H - 6' Length - LF PVC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F1.5X4LG6
RoHS:
Yes
HTS:
8536908510
ECCN:
EAR99
Supplier Standard Pack:
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The F1.5X4LG6 Panduct Lead-Free PVC Narrow Slot Wiring Duct features a narrow slot/finger design that closely matches the spacing of high-density components. Upper and lower scorelines allow for easy finger/sidewall section removal. UL 94 flame class of
Search Keywords:
F15X4LG6
IN STOCK:
210
Can Ship immediately
Manufacturer Stock:
6
can ship
10/28/24
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
6
$11.91
$71.460
12
$11.61
$139.320
24
$10.74
$257.760
48
+
$10.45
$501.600
CUSTOMERS
ALSO BOUGHT
PX0921/07/P
Conn Circular PL 7 POS Screw ST Cable Mount 7 Terminal 1 Port Buccaneer®
F2X4LG6
Type F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - B...
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
HW1B-M1F11-B
Switch Push Button N.O./N.C. SPDT Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary C...
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...