Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F1X2WH6
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
6
Material:
Polyvinyl Chloride
Color:
White
The F1X2WH6 Panduct Lead-Free PVC Narrow Slot Wiring Duct features a narrow slot/finger design that closely matches the spacing of high-density components. Upper and lower scorelines allow for easy finger/sidewall section removal. UL 94 flame class of V
Search Keywords:
F1X2WH6
IN STOCK:
108
Can Ship immediately
Manufacturer Stock:
11,460
can ship
10/28/24
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
6
$7.59
$45.540
12
$7.14
$85.680
24
$6.64
$159.360
48
+
$6.42
$308.160
Accessories
C1WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.8 m - 31.8 mm - 8. ...
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
CUSTOMERS
ALSO BOUGHT
HBL2726
LKG FLG-RCPT, 30A 3P 250V, L15-30R, WH
F1.5X3WH6
Wiring Duct ONLY, Slot, Narrow Finger - White - 1.5"W x 3"H - 6' Length - LF PVC
OA109AP-22-1TB
AC Fan - 120 x 120 x 38mm - 230VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
F1X3WH6
Wiring Duct ONLY, Slot, Narrow Finger - White - 1"W x 3"H - 6' Length - LF PVC
83011060
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port