F1X3LG6
PanduitRaceway Duct - Narrow Slot Base - Panduct Type F - 32 mm - 79.2 mm - Grey - PVC (Polyvinylchloride).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F1X3LG6
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The F1X3LG6 Panduct Lead-Free PVC Narrow Slot Wiring Duct features a narrow slot/finger design that closely matches the spacing of high-density components. Upper and lower scorelines allow for easy finger/sidewall section removal. UL 94 flame class of V
Search Keywords:
F1X3LG6
IN STOCK:
1,962
Can Ship immediately
Manufacturer Stock:
36,930
can ship
10/28/24
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
8 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
6
$6.61
$39.660
12
$6.31
$75.720
24
$6.22
$149.280
48
+
$6.13
$294.240
Accessories
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
CUSTOMERS
ALSO BOUGHT
RJ1S-CL-D24
Electromechanical Relay 24VDC 1.08KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Rel...
HAT902CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (32.53x27.43x28.21)mm THT...
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
3200043
Ferrule - sleeve length: 8 mm - length: 14 mm - color: black
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...