F3X4LG6
PanduitType F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - Base screw mounting 1.83m – 104.1 mm (H) x 1.83m (L) – 82.6 mm (W) – Poly Vinyl Chloride (PVC) - Provided with mounting holes -6 feet Base and cover length - Slot wid .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F3X4LG6
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Gray
The F3X4LG6 Panduct Lead-Free PVC Narrow Slot Wiring Duct features a narrow slot/finger design that closely matches the spacing of high-density components. Upper and lower scorelines allow for easy finger/sidewall section removal. UL 94 flame class of V
Product Highlights:
- Choose from 29 sizes of PANDUIT Type F Wiring Duct from 0.5" x 0.5" up to 4.0" x 5.0". Used for general purpose control panel wiring in communication closets. Ideal for use with high-density terminal blocks. The non-slip cover conceals all wiring and is easy to install. The duct and cover form a flush sidewall providing increased capacity and improved aesthetics.
- Specifications
- Made of lead-free PVC
- UL Recognized continuous use temperature: 50°C (122°F)
- UL94 Flammability Rating of V-0
- Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material
- Available in Light Gray and White
- Provided with mounting holes
- Features and Benefits
- Narrow finger/slot design allows further fanning of wires for neater wire management in high-density control panels
- PANDUIT exclusive rounded edges protects hands and wiring/cabling from abrasion
- Non-slip cover stays in place during shipment, vibration and when in a vertical orientation, eliminating rework
- Flush cover design holds 10-12% more wires than traditional duct designs
- Double scoreline allows quick modification for larger cabling bundles saving installation time leading to a lower installed cost
- Specially formulated lead-free material eliminates health concerns associated with PVC that contains lead
- Double restricted slot design retains wire in slot for fast, easy wire installation or removal
- Base and cover sold separately.
Search Keywords:
F3X4LG6
IN STOCK:
1,134
Ships today, if you order in
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$15.40
$92.400
12
$14.96
$179.520
24
$13.81
$331.440
48
+
$13.44
$645.120
Accessories
C3LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 82.6 mm - 9.4 ...
S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H200X034H1T
The thermal transfer military grade printable heat-shrink label in white is one-sided with ...
CUSTOMERS
ALSO BOUGHT
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
3031209
Ground modular terminal block - connection method: Spring-cage connection - number of conn...
C3LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 82.6 mm - 9.4...
C2LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9...
F2X4LG6
Type F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - B...