Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F4X2LG6
RoHS:
Yes
Supplier Standard Pack
6
Material:
Polyvinyl Chloride
Color:
Gray
The F4X2LG6 Panduct™ Lead-Free PVC Narrow Slot Wiring Duct features a narrow slot/finger design that closely matches the spacing of high-density components. Upper and lower scorelines allow for easy finger/sidewall section removal. UL 94 flame class of V-
Search Keywords:
F4X2LG6
IN STOCK:
54
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$20.92
$125.520
12
$19.88
$238.560
24
$18.88
$453.120
48
$17.94
$861.120
60
+
$17.04
$1,022.400
CUSTOMERS
ALSO BOUGHT
1090QC3-28V
Series non-Relampable Neon-Incandescent Indicator Light -Incandescent - Amber - 28V
C4LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 108 mm - 9.4 ...
F.5X.5LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 0.5"W x 0.5"H - 6' Length - LF PVC
D2H6
Solid Divider Wall for Wiring Duct - Lt Gray - 2" High - 6' Length - LF PVC
FN2020-20-08
Power Line Filter - 20 A - 250 VAC - EMI - RFI - Bolt & Nut - 600 µH - 0.15 µF.