Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F4X4LG6
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
6
Material:
Polyvinyl Chloride
Color:
Light Gray
The F4X4LG6 Panduct Lead-Free PVC Narrow Slot Wiring Duct features a narrow slot/finger design that closely matches the spacing of high-density components. Upper and lower scorelines allow for easy finger/sidewall section removal. UL 94 flame class of V
Search Keywords:
F4X4LG6
IN STOCK:
108
Can Ship immediately
Minimum Order:
6
Multiple:
6
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
6
$14.17
$85.020
12
$13.83
$165.960
24
$12.85
$308.400
48
$12.51
$600.480
60
+
$12.38
$742.800
CUSTOMERS
ALSO BOUGHT
C2LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9...
RD-85B
AC/DC Power Supply - 2 Outputs - 5V/24V@10A/2.5A - 88W
A6RS-102RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
R10-E2X2-V700
Power Relay 24VDC 5A DPDT(24.1x18.7x30.2)mm THT
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...