help desk software
DATA SHEET

F5E10-10M10Y

Panduit

Cable Assembly Fiber Optic 10m Duplex LC to Duplex LC PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F5E10-10M10Y
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
The duplex fiber patch cord is OM3 with 1.6mm cable jacket. It is Riser (OFNR) rated, features LC Duplex connectors, has standard insertion loss and is 10 meters in length.
Search Keywords:
F5E1010M10Y
  This product is discontinued, but still in stock
IN STOCK: 3
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.71
$70.710
5
$43.51
$217.550
10
$39.83
$398.300
25
$37.71
$942.750
50
$36.73
$1,836.500
100 +
$35.80
$3,580.000
RECOMMENDED REPLACEMENT
FX2ERLNLNSNM010
FX2ERLNLNSNM010
VIEW PRODUCT
Tools/3D Models