Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F6E10-10M5
RoHS:
No
Supplier Standard Pack
1
Cable Type:
Fiber Optic
Gender:
PL-PL
Wire Size:
N/A
Cable Length:
5 m
Life Cycle:
Discontinued & Replaced
2 fiber OM1 LC Duplex to LC Duplex OFNR (riser) rated 16mm jacketed cable Std IL 5m
Search Keywords:
F6E1010M5
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides