help desk software
DATA SHEET

F87-18-C

Panduit

Ferrules Terminal 1AWG 18mm 13mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F87-18-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
18 x 13 mm
Wire Size:
1 AWG
Color:
N/R
Operating Temperature:
N/A
Ferrule, non-insulated, 1 AWG wire range, 0.71(18.0mm) length.
Search Keywords:
F8718C
IN STOCK: 0
On Order:
500   can ship 12/2/24 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.818
$181.800
200
$1.800
$360.000
400
$1.764
$705.600
800 +
$1.702
$1,361.600
Tools/3D Models