Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F9E10-10M3
RoHS:
No
Supplier Standard Pack
1
Cable Type:
Fiber Optic
Gender:
PL-PL
Wire Size:
N/A
Cable Length:
3 m
Life Cycle:
Discontinued & Replaced
The duplex fiber patch cord is OS1/OS2 with 1.6mm cable jacket. It is Riser (OFNR), features LC Duplex connectors, has standard insertion loss and is 3 meters in length.
Search Keywords:
F9E1010M3
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides