help desk software
DATA SHEET

F9E10-10M5

Panduit

Cable Assembly Fiber Optic 5m Duplex LC to Duplex LC PL-PL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
F9E10-10M5
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Fiber Optic
Gender:
PL-PL
Wire Size:
N/A
Cable Length:
5 m
Life Cycle:
Discontinued & Replaced
The duplex fiber patch cord is OS1/OS2 with 1.6mm cable jacket. It is Riser (OFNR), features LC Duplex connectors, has standard insertion loss and is 5 meters in length.
Search Keywords:
F9E1010M5
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
F9E10-10M5Y
F9E10-10M5Y
VIEW PRODUCT
Tools/3D Models
Product Guides