FC2ZO-24-10AS
PanduitOM4 24-fiber total - LC duplex adapter cassette (color and split sleeve dictated by fiber type) - optimized low loss - Standard Method A.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FC2ZO-24-10AS
RoHS:
Yes
Supplier Standard Pack
1
The OptiCom® Fiber Cassette is OM4, and features 2 MPO to 12 duplex LC and supports 24 fibers total. It is optimized IL and uses standard Method A polarity. The cassette has a black cover with 2 black MPO connectors and 12 aqua LC adapters.
Search Keywords:
FC2ZO2410AS
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,394.67
$1,394.670
3
+
$1,324.94
$3,974.820
Product Guides