FCBI3-S10-M20
PanduitThe flat cable mounting system uses one base, one corresponding size plate (FCPI), and one intermediate cross section cable tie to secure stacked 3.0" (76.2mm) wide cables, folds, and breakouts, as well as laminated and molded bus bars. For indoor use only, mounted using #10 (M5) screws, it is in black, made of Nylon 6.6 and comes in packages of 1000. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FCBI3-S10-M20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Mounting Base
Color:
Black
Life Cycle:
Discontinued
The PANDUIT FCBI2-S10-M20 is a reliable and versatile flat cable mounting system designed to securely fasten stacked 2.0 (50.8mm) wide cables, folds, breakouts, as well as laminated and molded bus bars. With its one base, corresponding size plate (FCPI), and intermediate cross section cable tie, this system ensures easy and efficient cable management. Ideal for indoor use, the FCBI2-S10-M20 is made of durable black Nylon 6.6 material, guaranteeing strength and durability. Installation is a breeze with the included #10 (M5) screws, ensuring a secure and stable mounting solution. Each package contains 1000 units, making it suitable for projects of any size. Upgrade your cable management systems with the PANDUIT FCBI2-S10-M20 flat cable mounting system.
Search Keywords:
FCBI3S10M20
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
433
Ships today, if you order in
You may purchase in-stock quantity up to 433
Minimum Order:
1000
Available in less than min:
433
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.6776
$0.678
1,000
$0.6160
$616.000
2,000
$0.5850
$1,170.000
5,000
$0.4960
$2,480.000
8,000
$0.4730
$3,784.000
10,000
$0.4480
$4,480.000
20,000
+
$0.4320
$8,640.000
Product Guides