Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
FCM3.25-A-T14
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Flat Cable Mount
Color:
Gray
Panduit FCM3.25-A-T14 Flat Cable Clips have a low profile design and hold wires, cables and tubing. They can be used with any width flat cable with a maximum stacking height of .17” (4.3mm). Their large mounting base provides high bonding strength. They a
Search Keywords:
FCM325AT14
Different packaging options available. See Alternatives
IN STOCK:
600
Ships today, if you order in
On Order:
600
can ship 12/16/24
Minimum Order:
200
Multiple:
200
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
200
$1.647
$329.400
400
$1.610
$644.000
800
$1.546
$1,236.800
1,600
+
$1.488
$2,380.800
Product Guides
CUSTOMERS
ALSO BOUGHT
DD50P064TXLF
Conn D-Subminiature PIN 50 POS 2.76mm Solder Bucket ST Panel Mount 50 Terminal 1 Port
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
DD50S064TLF
D-Sub Receptacle - 50 Position - 3 Rows - 5 (DD - D) Shell Size - 5A per Contact - Solder ...